Part Details for 450MXH270MEFCSN25X40 by Rubycon Corporation
Overview of 450MXH270MEFCSN25X40 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXH270MEFCSN25X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1993-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
132 In Stock |
|
$3.6092 / $7.6200 | Buy Now |
DISTI #
232-XH270MEFCSN25X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.5900 / $7.0200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 450VDC - 25mm dia x 40mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.1100 / $16.3800 | Buy Now |
DISTI #
C1S629500499095
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 57 |
|
$2.4400 / $3.7800 | Buy Now |
Part Details for 450MXH270MEFCSN25X40
450MXH270MEFCSN25X40 CAD Models
450MXH270MEFCSN25X40 Part Data Attributes
|
450MXH270MEFCSN25X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXH270MEFCSN25X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.04571 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXH270MEFCSN25X40
This table gives cross-reference parts and alternative options found for 450MXH270MEFCSN25X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXH270MEFCSN25X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHD2W271JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 450MXH270MEFCSN25X40 vs EETHD2W271JJ |