There are no models available for this part yet.
Overview of 450MXK330MEFCSN30X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 450MXK330MEFCSN30X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-2625-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2144 In Stock |
|
$5.1227 / $10.6200 | Buy Now | |
DISTI #
232-450MXK330MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR RoHS: Compliant | 105 |
|
$5.3400 / $9.4200 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 450VDC - 30mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$4.4200 / $9.1900 | Buy Now | ||
DISTI #
450MXK330MEFCSN30X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 450 V, � 20%, Snap-In (Alt: 450MXK330MEFCSN30X30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S629500499402
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 90 |
|
$3.2200 / $5.0000 | Buy Now |
CAD Models for 450MXK330MEFCSN30X30 by Rubycon Corporation
Part Data Attributes for 450MXK330MEFCSN30X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.15607 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1580 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 450MXK330MEFCSN30X30
This table gives cross-reference parts and alternative options found for 450MXK330MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXK330MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450VXK330MEFCSN30X30 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 450MXK330MEFCSN30X30 vs 450VXK330MEFCSN30X30 |
LGM2W331MELB30 | Aluminum Electrolytic Capacitor | Nichicon Corporation | 450MXK330MEFCSN30X30 vs LGM2W331MELB30 |