Part Details for 450MXK820MEFCSN35X45 by Rubycon Corporation
Overview of 450MXK820MEFCSN35X45 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXK820MEFCSN35X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4277-ND
|
DigiKey | CAP ALUM 820UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
20 In Stock |
|
$12.5320 / $22.6900 | Buy Now |
DISTI #
232-450MXK820MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR RoHS: Compliant | 0 |
|
$12.5800 / $13.6200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 820uF - 20% - 450VDC - 35mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$11.2800 / $16.4400 | Buy Now |
DISTI #
C1S629500499554
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 90 |
|
$8.2000 / $11.8000 | Buy Now |
Part Details for 450MXK820MEFCSN35X45
450MXK820MEFCSN35X45 CAD Models
450MXK820MEFCSN35X45 Part Data Attributes
|
450MXK820MEFCSN35X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXK820MEFCSN35X45
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.82236 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2360 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |