Part Details for 450MXT1000MEFCSN35X50 by Rubycon Corporation
Overview of 450MXT1000MEFCSN35X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 450MXT1000MEFCSN35X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450MXT1000MEFCSN35X50-ND
|
DigiKey | CAP ALUM 1MF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
103 In Stock |
|
$14.9015 / $23.9300 | Buy Now |
DISTI #
232-450MXT1000N35X50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 1000uF 20% RoHS: Compliant | 0 |
|
$14.7600 / $21.5800 | Order Now |
Part Details for 450MXT1000MEFCSN35X50
450MXT1000MEFCSN35X50 CAD Models
450MXT1000MEFCSN35X50 Part Data Attributes
|
450MXT1000MEFCSN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXT1000MEFCSN35X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.0125 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2550 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |