Part Details for 450MXT330MEFCSN30X30 by Rubycon Corporation
Overview of 450MXT330MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 450MXT330MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450MXT330MEFCSN30X30-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
148 In Stock |
|
$4.7166 / $9.7800 | Buy Now |
DISTI #
232-450MXT330SN30X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% RoHS: Compliant | 132 |
|
$4.5000 / $7.9500 | Buy Now |
Part Details for 450MXT330MEFCSN30X30
450MXT330MEFCSN30X30 CAD Models
450MXT330MEFCSN30X30 Part Data Attributes
|
450MXT330MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXT330MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.1561 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1410 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |