Part Details for 450MXT560MEFCSN30X40 by Rubycon Corporation
Overview of 450MXT560MEFCSN30X40 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXT560MEFCSN30X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-450MXT560SN30X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% RoHS: Compliant | 0 |
|
$7.9500 / $8.8800 | Order Now |
Part Details for 450MXT560MEFCSN30X40
450MXT560MEFCSN30X40 CAD Models
450MXT560MEFCSN30X40 Part Data Attributes
|
450MXT560MEFCSN30X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXT560MEFCSN30X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.506 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1960 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXT560MEFCSN30X40
This table gives cross-reference parts and alternative options found for 450MXT560MEFCSN30X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXT560MEFCSN30X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450VXT560MEFCSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Rubycon Corporation | 450MXT560MEFCSN30X40 vs 450VXT560MEFCSN30X40 |