There are no models available for this part yet.
Overview of 450QXW150MEFR18X40 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 450QXW150MEFR18X40 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-450QXW150MEFR18X40-ND
|
DigiKey | CAP ALUM 150UF 20% 450V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
195 In Stock |
|
$2.2123 / $5.5900 | Buy Now | |
DISTI #
232-450QXW150MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.1400 / $4.7600 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 450VDC - 18mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.7500 / $9.2100 | Buy Now | ||
DISTI #
450QXW150MEFR18X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 450 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 450QXW150MEFR18X40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S629500500850
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 170 |
|
$1.4600 / $3.0200 | Buy Now |
CAD Models for 450QXW150MEFR18X40 by Rubycon Corporation
Part Data Attributes for 450QXW150MEFR18X40 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.00779 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
970 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 450QXW150MEFR18X40
This table gives cross-reference parts and alternative options found for 450QXW150MEFR18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450QXW150MEFR18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW150MEFR18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 450QXW150MEFR18X40 vs 450CXW150MEFR18X40 |
450CXW150MEFRCA18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 450QXW150MEFR18X40 vs 450CXW150MEFRCA18X40 |
450CXW150MEFRCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 450QXW150MEFR18X40 vs 450CXW150MEFRCC18X40 |
450CXW150MEFRRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 450QXW150MEFR18X40 vs 450CXW150MEFRRK18X40 |
450LXW150MEFR18X40 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 450QXW150MEFR18X40 vs 450LXW150MEFR18X40 |
450CXW150MEFRSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 450QXW150MEFR18X40 vs 450CXW150MEFRSG18X40 |
UPH2W151MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 450QXW150MEFR18X40 vs UPH2W151MHD |
NRB-XY151M450V18X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 450QXW150MEFR18X40 vs NRB-XY151M450V18X40F |
UCP2W151MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 450QXW150MEFR18X40 vs UCP2W151MHD |
450CXW150MEFRGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 450QXW150MEFR18X40 vs 450CXW150MEFRGC18X40 |