Part Details for 450QXW33MEFR10X35 by Rubycon Corporation
Overview of 450QXW33MEFR10X35 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450QXW33MEFR10X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450QXW33MEFR10X35-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
990 In Stock |
|
$0.4947 / $1.5700 | Buy Now |
DISTI #
232-450QXW33MEFR10X3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 137 |
|
$0.6680 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 450VDC - 10mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5950 / $1.9030 | Buy Now |
DISTI #
C1S629500500726
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 500 |
|
$0.4710 / $0.9750 | Buy Now |
Part Details for 450QXW33MEFR10X35
450QXW33MEFR10X35 CAD Models
450QXW33MEFR10X35 Part Data Attributes
|
450QXW33MEFR10X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450QXW33MEFR10X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00366 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450QXW33MEFR10X35
This table gives cross-reference parts and alternative options found for 450QXW33MEFR10X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450QXW33MEFR10X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXL451EC3330MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450QXW33MEFR10X35 vs EKXL451EC3330MJ35S |
EKWA451ELL330MJ35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 450QXW33MEFR10X35 vs EKWA451ELL330MJ35S |
EKXL451EBD330MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450QXW33MEFR10X35 vs EKXL451EBD330MJ35S |
EKHE451EC5330MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 450QXW33MEFR10X35 vs EKHE451EC5330MJ35S |
EKWA451EBD330MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450QXW33MEFR10X35 vs EKWA451EBD330MJ35S |
EKXL451EBC330MJ35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450QXW33MEFR10X35 vs EKXL451EBC330MJ35S |
450QXW33MEFRT810X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 450QXW33MEFR10X35 vs 450QXW33MEFRT810X35 |
EKWA451EBC330MJ35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 450QXW33MEFR10X35 vs EKWA451EBC330MJ35S |
EKHE451EC3330MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 450QXW33MEFR10X35 vs EKHE451EC3330MJ35S |
EKHE451EBC330MJ35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 450QXW33MEFR10X35 vs EKHE451EBC330MJ35S |