Part Details for 450QXW39MEFC10X40 by Rubycon Corporation
Overview of 450QXW39MEFC10X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450QXW39MEFC10X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8973
|
Newark | Aluminum Electrolytic Capacitor, 39Uf, 450V, 20%, Radial, Capacitance:39µf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Rubycon 450QXW39MEFC10X40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 587 |
|
$0.6140 | Buy Now |
DISTI #
19264604
|
Verical | Cap Aluminum Lytic 39uF 450V 20% (10 X 40mm) Radial 5mm 390mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 587 |
|
$0.9277 / $1.0496 | Buy Now |
DISTI #
450QXW39MEFC10X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 39 uF, 450 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 450QXW39MEFC10X40) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |