Part Details for 450QXW47MEFC10X45 by Rubycon Corporation
Overview of 450QXW47MEFC10X45 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450QXW47MEFC10X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0537
|
Newark | Aluminium Electrolytic Capacitor, Qxw Series, 47 - F, - 20%, 450 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450QXW47MEFC10X45 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1358 |
|
$0.9850 / $2.0900 | Buy Now |
DISTI #
39T8974
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 450V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:10Mm, Esr:- Rohs Compliant: Yes |Rubycon 450QXW47MEFC10X45 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9470 | Buy Now |
DISTI #
450QXW47MEFC10X45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 450 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 450QXW47MEFC10X45) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 450QXW47MEFC10X45
450QXW47MEFC10X45 CAD Models
450QXW47MEFC10X45 Part Data Attributes
|
450QXW47MEFC10X45
Rubycon Corporation
Buy Now
|
Compare Parts:
450QXW47MEFC10X45
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |