Part Details for 450QXW68MEFC12.5X40 by Rubycon Corporation
Overview of 450QXW68MEFC12.5X40 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450QXW68MEFC12.5X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8976
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 450V, 20%, Radial, Capacitance:68Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Rubycon 450QXW68MEFC12.5X40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$1.0800 / $1.3800 | Buy Now |
DISTI #
01X0539
|
Newark | Aluminium Electrolytic Capacitor, Qxw Series, 68 - F, - 20%, 450 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450QXW68MEFC12.5X40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.3500 | Buy Now |
DISTI #
450QXW68MEFC12.5X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68uF, 450V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 450QXW68MEFC12.5X40) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 608 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 450QXW68MEFC12.5X40
450QXW68MEFC12.5X40 CAD Models
450QXW68MEFC12.5X40 Part Data Attributes
|
450QXW68MEFC12.5X40
Rubycon Corporation
Buy Now
|
Compare Parts:
450QXW68MEFC12.5X40
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |