Part Details for 450QXW82MEFC14.5X35 by Rubycon Corporation
Overview of 450QXW82MEFC14.5X35 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 450QXW82MEFC14.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0540
|
Newark | Aluminium Electrolytic Capacitor, Qxw Series, 82 - F, - 20%, 450 V, 14.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450QXW82MEFC14.5X35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$1.7200 / $3.6500 | Buy Now |
DISTI #
39T8977
|
Newark | Aluminum Electrolytic Capacitor, 82Uf, 450V, 20%, Radial, Capacitance:82µf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:14.5Mm, Esr:- Rohs Compliant: Yes |Rubycon 450QXW82MEFC14.5X35 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.6400 | Buy Now |
DISTI #
450QXW82MEFC14.5X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 450 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 450QXW82MEFC14.5X35) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 450QXW82MEFC14.5X35
450QXW82MEFC14.5X35 CAD Models
450QXW82MEFC14.5X35 Part Data Attributes
|
450QXW82MEFC14.5X35
Rubycon Corporation
Buy Now
|
Compare Parts:
450QXW82MEFC14.5X35
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |