Part Details for 450QXW82MEFR14.5X35 by Rubycon Corporation
Overview of 450QXW82MEFR14.5X35 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 450QXW82MEFR14.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450QXW82MEFR14.5X35-ND
|
DigiKey | CAP ALUM 82UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
477 In Stock |
|
$1.3203 / $3.6400 | Buy Now |
DISTI #
232-450QXW82MEFR145X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.3200 / $1.5200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 82uF - 20% - 450VDC - 14.5mm dia x 35mm - -40 to 105°C RoHS: Compliant |
220 In Stock |
|
$1.2400 / $1.7900 | Buy Now |
DISTI #
67610218
|
Verical | Cap Aluminum Lytic 82uF 450V 20% (14.5 X 35mm) Radial 7.5mm 630mA 2000h 105C Min Qty: 50 Package Multiple: 25 Date Code: 2313 | Americas - 200 |
|
$1.7420 / $2.3270 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 82uF - 20% - 450VDC - 14.5mm dia x 35mm - -40 to 105°C RoHS: Compliant |
220 In Stock |
|
$1.2400 / $1.7900 | Buy Now |
Part Details for 450QXW82MEFR14.5X35
450QXW82MEFR14.5X35 CAD Models
450QXW82MEFR14.5X35 Part Data Attributes
|
450QXW82MEFR14.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450QXW82MEFR14.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00576 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450QXW82MEFR14.5X35
This table gives cross-reference parts and alternative options found for 450QXW82MEFR14.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450QXW82MEFR14.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKWA451EIJ820MU35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450QXW82MEFR14.5X35 vs EKWA451EIJ820MU35S |
EKWA451EC5820MU35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 450QXW82MEFR14.5X35 vs EKWA451EC5820MU35S |
EKWA451EBD820MU35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450QXW82MEFR14.5X35 vs EKWA451EBD820MU35S |
EKWA451EC3820MU35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 450QXW82MEFR14.5X35 vs EKWA451EC3820MU35S |
EKHE451EBD820MU35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 450QXW82MEFR14.5X35 vs EKHE451EBD820MU35S |
EKWA451ELL820MU35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 450QXW82MEFR14.5X35 vs EKWA451ELL820MU35S |
EKHE451EBC820MU35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 450QXW82MEFR14.5X35 vs EKHE451EBC820MU35S |
EKWA451EBC820MU35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 450QXW82MEFR14.5X35 vs EKWA451EBC820MU35S |