Part Details for 450T328S503A1C1 by CTS Corporation
Overview of 450T328S503A1C1 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 450T328S503A1C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3048-ND
|
DigiKey | POT 50K OHM 1/2W CARBON LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
169 In Stock |
|
$2.6810 / $5.2200 | Buy Now |
DISTI #
450T328S503A1C1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 500 mW, ± 10% - Bulk (Alt: 450T328S503A1C1) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2753 / $3.8339 | Buy Now |
DISTI #
774-450T328S503A1C1
|
Mouser Electronics | Potentiometers 50K Ohm +/-10% SPST 24mm Dia. Slotted RoHS: Compliant | 896 |
|
$3.0500 / $5.2200 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 500 mW, ± 10% RoHS: Compliant |
1000 In Stock |
|
$3.2900 / $5.0000 | Buy Now |
DISTI #
68488370
|
Verical | Composition Rotary Potentiometer RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2323 | Americas - 1000 |
|
$4.1795 / $6.3291 | Buy Now |
DISTI #
450T328S503A1C1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 500 mW, � 10% (Alt: 450T328S503A1C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 500 mW, ± 10% RoHS: Compliant |
1000 In Stock |
|
$3.2900 / $5.0000 | Buy Now |
Part Details for 450T328S503A1C1
450T328S503A1C1 CAD Models
450T328S503A1C1 Part Data Attributes
|
450T328S503A1C1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
450T328S503A1C1
CTS Corporation
POT 50K OHM 1/2W CARBON LINEAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Cylindrical | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 23.8 mm | |
Package Length | 11.3 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Resistance | 50000 Ω | |
Resistance Law | AUDIO; LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 750 V |