Part Details for 450TXW33MEFC12.5X30 by Rubycon Corporation
Overview of 450TXW33MEFC12.5X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 450TXW33MEFC12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8981
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 450V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:12000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 450TXW33MEFC12.5X30 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
450TXW33MEFC12.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33uF, 450V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 450TXW33MEFC12.5X30) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
Part Details for 450TXW33MEFC12.5X30
450TXW33MEFC12.5X30 CAD Models
450TXW33MEFC12.5X30 Part Data Attributes:
|
450TXW33MEFC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450TXW33MEFC12.5X30
Rubycon Corporation
CAP ALUM 33UF 20% 450V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 555 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 450TXW33MEFC12.5X30
This table gives cross-reference parts and alternative options found for 450TXW33MEFC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450TXW33MEFC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450KXW33MEFCKC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450TXW33MEFC12.5X30 vs 450KXW33MEFCKC12.5X30 |
NRB-XW330M450V12.5X30RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 450TXW33MEFC12.5X30 vs NRB-XW330M450V12.5X30RKF |
450TXW33MEFCCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450TXW33MEFC12.5X30 vs 450TXW33MEFCCC12.5X30 |
450KXW33MEFCCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450TXW33MEFC12.5X30 vs 450KXW33MEFCCC12.5X30 |
450KXW33MEFCCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450TXW33MEFC12.5X30 vs 450KXW33MEFCCA12.5X30 |