Part Details for 450TXW82MEFR18X30 by Rubycon Corporation
Overview of 450TXW82MEFR18X30 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450TXW82MEFR18X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-450TXW82MEFR18X3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 135 |
|
$1.4100 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 82uF - 20% - 450VDC - 18mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2900 / $6.7800 | Buy Now |
|
CHIPMALL.COM LIMITED | 82uF 450V ��20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 10000 |
|
$0.6213 / $1.0774 | Buy Now |
|
LCSC | 82uF 450V 20% PluginD18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2817 |
|
$0.6340 / $1.0994 | Buy Now |
Part Details for 450TXW82MEFR18X30
450TXW82MEFR18X30 CAD Models
450TXW82MEFR18X30 Part Data Attributes:
|
450TXW82MEFR18X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450TXW82MEFR18X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.57628 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450TXW82MEFR18X30
This table gives cross-reference parts and alternative options found for 450TXW82MEFR18X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450TXW82MEFR18X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450TXW82MEFRGC18X30 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 450TXW82MEFR18X30 vs 450TXW82MEFRGC18X30 |
450BXW82MEFRGC18X30 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 450TXW82MEFR18X30 vs 450BXW82MEFRGC18X30 |