Part Details for 450UFG1800MBN45X90 by Rubycon Corporation
Overview of 450UFG1800MBN45X90 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 450UFG1800MBN45X90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3592-ND
|
DigiKey | CAP ALUM 1800UF 20% 450V RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
29 In Stock |
|
$29.0977 / $44.6700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 450VDC - 45mm dia x 90mm - -25 to 85°C RoHS: Compliant | 0 |
|
$26.8600 / $38.1500 | Buy Now |
Part Details for 450UFG1800MBN45X90
450UFG1800MBN45X90 CAD Models
450UFG1800MBN45X90 Part Data Attributes
|
450UFG1800MBN45X90
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450UFG1800MBN45X90
Rubycon Corporation
CAP ALUM 1800UF 20% 450V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.7 mA | |
Length | 90 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 7460 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |