Part Details for 450USC470MEFCSN35X45 by Rubycon Corporation
Overview of 450USC470MEFCSN35X45 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450USC470MEFCSN35X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450USC470MEFCSN35X45-ND
|
DigiKey | CAP ALUM 470UF 20% 450V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
100 In Stock |
|
$5.7431 / $11.9100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 450VDC - 35mm dia x 45mm - -25 to 85°C RoHS: Compliant | 0 |
|
$5.1400 / $10.6800 | Buy Now |
|
LCSC | 20% 2.68A120Hz 10mm 450V 470uF PluginD35xL45mm Horn-Type Electrolytic Capacitors ROHS | 15 |
|
$3.0116 / $4.5127 | Buy Now |
Part Details for 450USC470MEFCSN35X45
450USC470MEFCSN35X45 CAD Models
450USC470MEFCSN35X45 Part Data Attributes
|
450USC470MEFCSN35X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450USC470MEFCSN35X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.37967 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2680 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450USC470MEFCSN35X45
This table gives cross-reference parts and alternative options found for 450USC470MEFCSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450USC470MEFCSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2471VBMA045LKN58F0 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC470MEFCSN35X45 vs 2471VBMA045LKN58F0 |
2471VBMA045LQN7850 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC470MEFCSN35X45 vs 2471VBMA045LQN7850 |
2471VBMA045LKN78E0 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC470MEFCSN35X45 vs 2471VBMA045LKN78E0 |
8471VBMA045LQN9850 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC470MEFCSN35X45 vs 8471VBMA045LQN9850 |
8471VBMA045LKN58E0 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC470MEFCSN35X45 vs 8471VBMA045LKN58E0 |
1471VBMA045LKN58E0 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC470MEFCSN35X45 vs 1471VBMA045LKN58E0 |
450USC470MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450USC470MEFCSN35X45 vs 450USC470MSN35X45 |
NRLR471M450V35X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 450USC470MEFCSN35X45 vs NRLR471M450V35X45SF |
1471VBMA045LQN08F0 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC470MEFCSN35X45 vs 1471VBMA045LQN08F0 |
8471VBMA045LKN4810 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC470MEFCSN35X45 vs 8471VBMA045LKN4810 |