Part Details for 450USK220MEFCSN25X30 by Rubycon Corporation
Overview of 450USK220MEFCSN25X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 450USK220MEFCSN25X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4307-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
125 In Stock |
|
$2.9620 / $6.9700 | Buy Now |
DISTI #
232-4K220MEFCSN25X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.2400 / $3.4100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 450VDC - 25mm dia x 30mm - -25 to 85°C RoHS: Compliant | 0 |
|
$2.7200 / $14.3000 | Buy Now |
Part Details for 450USK220MEFCSN25X30
450USK220MEFCSN25X30 CAD Models
450USK220MEFCSN25X30 Part Data Attributes
|
450USK220MEFCSN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450USK220MEFCSN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9439 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |