Part Details for 450VXG560MEFCSN35X50 by Rubycon Corporation
Overview of 450VXG560MEFCSN35X50 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450VXG560MEFCSN35X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450VXG560MEFCSN35X50-ND
|
DigiKey | CAP ALUM 560UF 20% 450V SNAP Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
100 In Stock |
|
$8.4991 / $15.5300 | Buy Now |
DISTI #
232-450VXG560MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$8.5700 / $9.3700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 450VDC - 35mm dia x 50mm - -25 to 105°C RoHS: Compliant | 0 |
|
$7.9100 / $11.5300 | Buy Now |
DISTI #
75699109
|
Verical | Cap Aluminum Lytic 560uF 450V 20%( 35 X 50mm) Snap-In 10mm 2260mA 5000h 105C Bulk Min Qty: 9 Package Multiple: 1 Date Code: 2301 | Americas - 90 |
|
$7.8449 / $8.5695 | Buy Now |
|
Quest Components | 72 |
|
$9.4665 / $11.5133 | Buy Now |
Part Details for 450VXG560MEFCSN35X50
450VXG560MEFCSN35X50 CAD Models
450VXG560MEFCSN35X50 Part Data Attributes:
|
450VXG560MEFCSN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450VXG560MEFCSN35X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.50599 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2260 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450VXG560MEFCSN35X50
This table gives cross-reference parts and alternative options found for 450VXG560MEFCSN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450VXG560MEFCSN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A5567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450VXG560MEFCSN35X50 vs B43544A5567M087 |
MAL209427561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 450VXG560MEFCSN35X50 vs MAL209427561E3 |
B43544A5567M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450VXG560MEFCSN35X50 vs B43544A5567M002 |
B43544A5567M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | 450VXG560MEFCSN35X50 vs B43544A5567M002 |
B43544A5567M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | 450VXG560MEFCSN35X50 vs B43544A5567M080 |
B43544A5567M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450VXG560MEFCSN35X50 vs B43544A5567M060 |
B43544A5567M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450VXG560MEFCSN35X50 vs B43544A5567M062 |
B43544A5567M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450VXG560MEFCSN35X50 vs B43544A5567M000 |
B43544A5567M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450VXG560MEFCSN35X50 vs B43544A5567M082 |
B43544A5567M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | 450VXG560MEFCSN35X50 vs B43544A5567M060 |