Part Details for 450VXK470MEFCSN35X35 by Rubycon Corporation
Overview of 450VXK470MEFCSN35X35 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450VXK470MEFCSN35X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-450VXK470MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$7.7200 / $8.8900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 450VDC - 35mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$7.3600 / $10.7400 | Buy Now |
DISTI #
75711911
|
Verical | Cap Aluminum Lytic 470uF 450V 20% (35 X 35mm) Snap-In 10mm 1840mA 5000h 105C Min Qty: 13 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$5.7002 / $6.4094 | Buy Now |
|
Quest Components | 80 |
|
$7.5295 / $12.2100 | Buy Now |
Part Details for 450VXK470MEFCSN35X35
450VXK470MEFCSN35X35 CAD Models
450VXK470MEFCSN35X35 Part Data Attributes
|
450VXK470MEFCSN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450VXK470MEFCSN35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.37967 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1840 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450VXK470MEFCSN35X35
This table gives cross-reference parts and alternative options found for 450VXK470MEFCSN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450VXK470MEFCSN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGL2W471MELC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 450VXK470MEFCSN35X35 vs LGL2W471MELC35 |
HU2W471MSAS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450VXK470MEFCSN35X35 vs HU2W471MSAS4WPPF |
HU2W471MXAS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450VXK470MEFCSN35X35 vs HU2W471MXAS4WPPF |
HU2W471MTAS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450VXK470MEFCSN35X35 vs HU2W471MTAS4WPPF |
B43641B5477M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450VXK470MEFCSN35X35 vs B43641B5477M050 |
EKMR451VNN471MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 450VXK470MEFCSN35X35 vs EKMR451VNN471MA35S |
EKMR451LIN471MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 450VXK470MEFCSN35X35 vs EKMR451LIN471MA35S |
EKMR451VSN471MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 450VXK470MEFCSN35X35 vs EKMR451VSN471MA35S |
HU2W471MCAS4WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450VXK470MEFCSN35X35 vs HU2W471MCAS4WPEC |
HU2W471MRAS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 450VXK470MEFCSN35X35 vs HU2W471MRAS4WPPF |