Part Details for 450XAX40-24VAC by Struthers-Dunn
Overview of 450XAX40-24VAC by Struthers-Dunn
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450XAX40-24VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7152
|
Newark | Relay, 24Vac, 40A, Spdt, Din Rail, Contact Configuration:Spdt, Coil Voltage:24Vac, Contact Current:40A, Product Range:450 Series, Relay Mounting:Din Rail, Panel, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Screw |Struthers-Dunn 450XAX40-24VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6600 / $34.2200 | Buy Now |
|
Onlinecomponents.com | DIN Mount Relay - SPDT (1 Form C) - 40 Amp - Coil:24VAC - Screw Terminals - Open - Class F RoHS: Compliant |
18 In Stock |
|
$19.6800 / $90.3500 | Buy Now |
DISTI #
51690739
|
Verical | Heavy Duty Power Relay Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 17 |
|
$25.5840 / $117.4550 | Buy Now |
|
Master Electronics | DIN Mount Relay - SPDT (1 Form C) - 40 Amp - Coil:24VAC - Screw Terminals - Open - Class F RoHS: Compliant |
18 In Stock |
|
$19.6800 / $90.3500 | Buy Now |