Part Details for 450XBX40-24VAC by Struthers-Dunn
Overview of 450XBX40-24VAC by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450XBX40-24VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7157
|
Newark | Relay, 24Vac, 40A, Dpdt, Din Rail, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:40A, Product Range:450 Series, Relay Mounting:Din Rail, Panel, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Screw |Struthers-Dunn 450XBX40-24VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8600 / $54.4900 | Buy Now |
|
Onlinecomponents.com | DIN Mount Relay - DPDT (2 Form C) - 40 Amp - Coil:24VAC - Screw Terminals - Open - Class F RoHS: Compliant | 0 |
|
$22.7100 / $126.8100 | Buy Now |