Part Details for 451-10-236-00-005000 by Mill-Max Mfg Corp
Overview of 451-10-236-00-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 451-10-236-00-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
451-10-236-00-005000-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 50 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1612 | Buy Now |
DISTI #
575-4511023600005000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$12.9300 / $13.2100 | Order Now |
DISTI #
000000000005683539
|
Sager | Headers & Wire Housings STANDARD PIN HEADER | 0 |
|
Buy Now |
Part Details for 451-10-236-00-005000
451-10-236-00-005000 CAD Models
451-10-236-00-005000 Part Data Attributes
|
451-10-236-00-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
451-10-236-00-005000
Mill-Max Mfg Corp
IC Socket, DIP36, 36 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 36 |