Part Details for 45116-020000 by 3M Interconnect
Overview of 45116-020000 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45116-020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5368
|
Newark | Connector, Rcpt, 16Pos, 2Row, 1.27Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:16Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Rohs Compliant: Yes |3M 45116-020000 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $3.9000 | Buy Now |
DISTI #
45116-020000-ND
|
DigiKey | CONN RCPT 16POS IDC 30AWG GOLD Min Qty: 252 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3399 | Buy Now |
DISTI #
517-45116-020000
|
Mouser Electronics | Headers & Wire Housings 16P, .050" Pitch Skt POL, Latch, Au Flash RoHS: Compliant | 0 |
|
$3.5600 / $4.2900 | Order Now |
Part Details for 45116-020000
45116-020000 CAD Models
45116-020000 Part Data Attributes
|
45116-020000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
45116-020000
3M Interconnect
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body Breadth | 0.21 inch | |
Body Depth | 0.17 inch | |
Body Length | 0.57 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 45116-020000
This table gives cross-reference parts and alternative options found for 45116-020000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45116-020000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45116-020000 | TWO PART BOARD CONNECTOR | 3M Electronics | 45116-020000 vs 45116-020000 |
45116-010030 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | 3M Interconnect | 45116-020000 vs 45116-010030 |
45116-010000 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | 3M Interconnect | 45116-020000 vs 45116-010000 |
45116-000000 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | 3M Interconnect | 45116-020000 vs 45116-000000 |
45116-010030 | TWO PART BOARD CONNECTOR | 3M Electronics | 45116-020000 vs 45116-010030 |
45116-000030 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | 3M Interconnect | 45116-020000 vs 45116-000030 |
45116-000030 | TWO PART BOARD CONNECTOR | 3M Electronics | 45116-020000 vs 45116-000030 |
45116-020030 | TWO PART BOARD CONNECTOR | 3M Electronics | 45116-020000 vs 45116-020030 |