Part Details for 451366 by Elesa+Ganter
Overview of 451366 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 451366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.FF-125-FBF-SST
|
TME | Transport wheel, Ø: 125mm, W: 35mm, H: 156mm, torsional with lock Min Qty: 1 | 0 |
|
$48.6700 / $65.3700 | RFQ |