-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8991
|
Newark | Pressure Transducer, 30Psi, Diff, Analog, Operating Pressure Max:30Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Side Port, Supply Current:3Ma Rohs Compliant: Yes |Te Connectivity 4515-DS3A030DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$19.8600 | Buy Now |
DISTI #
4515-DS3A030DP
|
Avnet Americas | Pressure Sensor 0.25 to 4.75V 0 to 1.08Psi Differential 8-Pin DIL (Alt: 4515-DS3A030DP) Min Qty: 240 Package Multiple: 10 Lead time: 22 Weeks, 5 Days | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
77AH8991
|
Avnet Americas | Pressure Sensor 0.25 to 4.75V 0 to 1.08Psi Differential 8-Pin DIL - Bulk (Alt: 77AH8991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 28 Partner Stock |
|
$61.0700 / $77.7500 | Buy Now |
DISTI #
824-4515-DS3A030DP
|
Mouser Electronics | Board Mount Pressure Sensors PRESS XDCR,ANALOG INH20 RANGE RoHS: Compliant | 7 |
|
$50.2400 / $74.3400 | Buy Now |
DISTI #
TSS4515-DS3A030DP
|
Heilind Electronics | PRESS XDCR,ANALOG,INH20 RANGE | Americas - 0 in Stock |
|
$28.9118 / $29.3433 | Buy Now |
|
Onlinecomponents.com | 30IN DP PRESSURE SENSOR 10% TO 90% | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
4515-DS3A030DP
|
TTI | Board Mount Pressure Sensors PRESS XDCR,ANALOG INH20 RANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$50.2400 | Buy Now |
DISTI #
4515-DS3A030DP
|
Avnet Americas | Pressure Sensor 0.25 to 4.75V 0 to 1.08Psi Differential 8-Pin DIL (Alt: 4515-DS3A030DP) Min Qty: 240 Package Multiple: 10 Lead time: 22 Weeks, 5 Days | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
77AH8991
|
Avnet Americas | Pressure Sensor 0.25 to 4.75V 0 to 1.08Psi Differential 8-Pin DIL - Bulk (Alt: 77AH8991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 28 Partner Stock |
|
$61.0700 / $77.7500 | Buy Now |
DISTI #
4515-DS3A030DP
|
Avnet Americas | Pressure Sensor 0.25 to 4.75V 0 to 1.08Psi Differential 8-Pin DIL (Alt: 4515-DS3A030DP) Min Qty: 240 Package Multiple: 10 Lead time: 22 Weeks, 5 Days | 0 |
|
$44.4270 / $53.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4515-DS3A030DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515-DS3A030DP
TE Connectivity
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V |