-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE DIFF 2" H2O 8DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2153
|
Newark | Pressure Sensor, Differential, 2Inch-H2O, Pressure Type:Differential, Sensitivity, V/P:-, Operating Pressure Min:-, Operating Pressure Max:2Inch-H2O, Supply Voltage Min:-, Supply Voltage Max:5V, Sensor Case Style:Dip Rohs Compliant: Yes |Te Connectivity 4515-DS5A002DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$53.0700 / $57.9300 | Buy Now |
DISTI #
223-1122-ND
|
DigiKey | SENSOR 0.07PSID 0.14" 4.5V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
603 In Stock |
|
$47.0620 / $50.7900 | Buy Now |
DISTI #
4515-DS5A002DP
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0.07Psi Differential 8-Pin DIP - Trays (Alt: 4515-DS5A002DP) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
03AC2153
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0.07Psi Differential 8-Pin DIP - Bulk (Alt: 03AC2153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 120 Partner Stock |
|
$59.9800 | Buy Now |
DISTI #
824-4515-DS5A002DP
|
Mouser Electronics | Board Mount Pressure Sensors PRES XDCR,DUAL,DIF.2"H20,TH RoHS: Compliant | 218 |
|
$45.9100 / $49.4000 | Buy Now |
DISTI #
71023363
|
RS | Sensor, PRESS XDCR, ANALOG, INH20 RANGE, Pressure, 4515-DS5A002DP | TE Connectivity 4515-DS5A002DP RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$77.2400 | RFQ |
|
Future Electronics | 2IN DP PRESSURE SENSOR 10% TO 90% RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$49.4200 / $51.8900 | Buy Now |
|
Future Electronics | 2IN DP PRESSURE SENSOR 10% TO 90% RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$49.4200 / $51.8900 | Buy Now |
DISTI #
TSS4515-DS5A002DP
|
Heilind Electronics | PRESS XDCR,ANALOG,INH20 RANGE | Americas - 0 in Stock |
|
$54.2160 / $54.9487 | Buy Now |
|
Onlinecomponents.com | 2IN DP PRESSURE SENSOR 10% TO 90% | 0 |
|
$48.2100 / $135.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4515-DS5A002DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515-DS5A002DP
TE Connectivity
SENSOR PRESSURE DIFF 2" H2O 8DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | -0.07 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |