Part Details for 4515-DS5A005GP by TE Connectivity
Overview of 4515-DS5A005GP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for 4515-DS5A005GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-4515-DS5A005GP
|
Mouser Electronics | Board Mount Pressure Sensors PRESS XDCR,ANALOG INH20 RANGE RoHS: Compliant | 0 |
|
$25.9000 / $27.9700 | Order Now |
DISTI #
TSS4515-DS5A005GP
|
Heilind Electronics | PRESS XDCR,ANALOG,INH20 RANGE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS4515-DS5A005GP
|
Interstate Connecting Components | PRESS XDCR,ANALOG,INH20 RANGE | 0 |
|
Buy Now |
Part Details for 4515-DS5A005GP
4515-DS5A005GP CAD Models
4515-DS5A005GP Part Data Attributes
|
4515-DS5A005GP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515-DS5A005GP
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.18 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |