Part Details for 4515-DS5A010GP by TE Connectivity
Overview of 4515-DS5A010GP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for 4515-DS5A010GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4515-DS5A010GP-ND
|
DigiKey | PRESS XDCR,ANALOG,INH20 RANGE Min Qty: 240 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1384 | Buy Now |
DISTI #
4515-DS5A010GP
|
Avnet Americas | PRESS XDCR,ANALOG,INH20 RANGE - Bulk (Alt: 4515-DS5A010GP) Min Qty: 240 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
824-4515-DS5A010GP
|
Mouser Electronics | Board Mount Pressure Sensors BRDMNT-ASIC-LP RoHS: Compliant | 0 |
|
$54.5800 | Order Now |
DISTI #
TSS4515-DS5A010GP
|
Heilind Electronics | Americas - 0 in Stock |
|
$54.2160 / $54.9487 | Buy Now | |
|
Onlinecomponents.com | PRESS XDCR,ANALOG,INH20 RANGE | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
4515-DS5A010GP
|
Avnet Americas | PRESS XDCR,ANALOG,INH20 RANGE - Bulk (Alt: 4515-DS5A010GP) Min Qty: 240 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
4515-DS5A010GP
|
Avnet Americas | PRESS XDCR,ANALOG,INH20 RANGE - Bulk (Alt: 4515-DS5A010GP) Min Qty: 240 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
TSS4515-DS5A010GP
|
Interstate Connecting Components | 0 |
|
$54.2160 / $54.9487 | Buy Now | |
DISTI #
000000000007150765
|
Sager | Board Mount Pressure Sensors BRDMNT-ASIC-LP Min Qty: 1 | 0 |
|
$50.2000 / $58.8300 | Buy Now |
|
Master Electronics | PRESS XDCR,ANALOG,INH20 RANGE | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 4515-DS5A010GP
4515-DS5A010GP CAD Models
4515-DS5A010GP Part Data Attributes
|
4515-DS5A010GP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515-DS5A010GP
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |