Part Details for 4515-DS5A020DP by TE Connectivity
Overview of 4515-DS5A020DP by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for 4515-DS5A020DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4515-DS5A020DP-ND
|
DigiKey | SENSOR PRESS DIFF 20" H2O 8DIP Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$58.3900 | Buy Now |
DISTI #
TSS4515-DS5A020DP
|
Heilind Electronics | PRESS XDCR,ANALOG,INH20 RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
6 Partner Stock |
|
$30.1900 / $45.1000 | Buy Now | |
DISTI #
TSS4515-DS5A020DP
|
Interstate Connecting Components | PRESS XDCR,ANALOG,INH20 RANGE | 0 |
|
Buy Now | |
|
Master Electronics |
6 Partner Stock |
|
$30.1900 / $45.1000 | Buy Now |
Part Details for 4515-DS5A020DP
4515-DS5A020DP CAD Models
4515-DS5A020DP Part Data Attributes:
|
4515-DS5A020DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515-DS5A020DP
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |