-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESS DIFF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1437-ND
|
DigiKey | SENSOR 0.07PSID 0.14" 4.75V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
57 In Stock |
|
$55.1384 / $72.2500 | Buy Now |
DISTI #
4515-DS5B002DP
|
Avnet Americas | Pressure Sensor 0.25V to 4.75V 0.07Psi Differential 8-Pin DIP - Trays (Alt: 4515-DS5B002DP) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
824-4515-DS5B002DP
|
Mouser Electronics | Board Mount Pressure Sensors 2IN DP PRESSURE SENSOR 5% TO 95% | 88 |
|
$51.4600 / $62.9200 | Buy Now |
DISTI #
71023364
|
RS | Sensor, PRESS XDCR, ANALOG, INH20 RANGE, Pressure, 4515-DS5B002DP | TE Connectivity 4515-DS5B002DP RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$67.3200 | RFQ |
DISTI #
TSS4515-DS5B002DP
|
Heilind Electronics | PRESS XDCR,ANALOG,INH20 RANGE | Americas - 15 in Stock |
|
$54.2160 / $54.9487 | Buy Now |
|
Onlinecomponents.com | 2IN DP PRESSURE SENSOR 5% TO 95% |
15 In Stock |
|
$47.9600 / $62.1900 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$69.9856 / $82.3360 | Buy Now | |
DISTI #
4515-DS5B002DP
|
Avnet Americas | Pressure Sensor 0.25V to 4.75V 0.07Psi Differential 8-Pin DIP - Trays (Alt: 4515-DS5B002DP) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
4515-DS5B002DP
|
Avnet Americas | Pressure Sensor 0.25V to 4.75V 0.07Psi Differential 8-Pin DIP - Trays (Alt: 4515-DS5B002DP) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$44.4270 / $53.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4515-DS5B002DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515-DS5B002DP
TE Connectivity
SENSOR PRESS DIFF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.07 Psi | |
Pressure Range-Min | -0.07 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |