Part Details for 4515-TP3A010GPF by TE Connectivity
Overview of 4515-TP3A010GPF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1245-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1245-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPH8045-153MEC | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for 4515-TP3A010GPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4515-TP3A010GPF-ND
|
DigiKey | PRESS SENSOR,4515-TP3A010GPF Min Qty: 240 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1384 | Buy Now |
DISTI #
4515-TP3A010GPF
|
Avnet Americas | Pressure Sensor 0.25V to 4.75V 10inH2O Gauge 8-Pin DIP - Bulk (Alt: 4515-TP3A010GPF) Min Qty: 240 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS4515-TP3A010GPF
|
Heilind Electronics | PRESS SENSOR,4515-TP3A010GPF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS SENSOR,4515-TP3A010GPF RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4515-TP3A010GPF
|
Interstate Connecting Components | PRESS SENSOR,4515-TP3A010GPF | 0 |
|
Buy Now | |
DISTI #
000000000007150771
|
Sager | TE Connectivity PRESS SENSOR,4515-TP3A010GPF Min Qty: 1 | 0 |
|
$50.2000 / $58.8300 | Buy Now |
DISTI #
4515-TP3A010GPF
|
Avnet Abacus | Pressure Sensor 0.25V to 4.75V 10inH2O Gauge 8-Pin DIP (Alt: 4515-TP3A010GPF) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRESS SENSOR,4515-TP3A010GPF RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |