Part Details for 4515DO-DS3AI010DP by TE Connectivity
Overview of 4515DO-DS3AI010DP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for 4515DO-DS3AI010DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4515DO-DS3AI010DP-ND
|
DigiKey | PRESS XDCR,DIGITAL,INH20 RANGE Min Qty: 240 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1384 | Buy Now |
DISTI #
4515DO-DS3AI010DP
|
Avnet Americas | MEA4515DO-DS3AI010DP SENSORS:PRESS XDCR, - Bulk (Alt: 4515DO-DS3AI010DP) RoHS: Not Compliant Min Qty: 240 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
TSS4515DO-DS3AI010DP
|
Heilind Electronics | PRESSURE SENSOR | Americas - 0 in Stock |
|
$54.2160 / $54.9487 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR,DIGITAL,INH20 RANGE | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4515DO-DS3AI010DP
|
Interstate Connecting Components | PRESSURE SENSOR | 0 |
|
$54.2160 / $54.9487 | Buy Now |
DISTI #
000000000006332800
|
Sager | Board Mount Pressure Sensors PRESS XDCR,DIGITAL,INH20 RANGE Min Qty: 1 | 0 |
|
$50.2000 / $58.8300 | Buy Now |
|
Master Electronics | PRESS XDCR,DIGITAL,INH20 RANGE | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 4515DO-DS3AI010DP
4515DO-DS3AI010DP CAD Models
4515DO-DS3AI010DP Part Data Attributes
|
4515DO-DS3AI010DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515DO-DS3AI010DP
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.36 Psi | |
Pressure Range-Min | -0.36 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |