Part Details for 4515DO-DS3AI010GS by TE Connectivity
Overview of 4515DO-DS3AI010GS by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for 4515DO-DS3AI010GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS4515DO-DS3AI010GS
|
Heilind Electronics | PRESS XDCR,DIGITAL,INH20 RANGE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS4515DO-DS3AI010GS
|
Interstate Connecting Components | PRESS XDCR,DIGITAL,INH20 RANGE | 0 |
|
Buy Now |
Part Details for 4515DO-DS3AI010GS
4515DO-DS3AI010GS CAD Models
4515DO-DS3AI010GS Part Data Attributes
|
4515DO-DS3AI010GS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515DO-DS3AI010GS
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 12.4 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.36 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |