-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESS GAUGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2156
|
Newark | 4In Pcb Mount I2C Diff Pressure Sensor Rohs Compliant: Yes |Te Connectivity 4515DO-DS3BK004DP Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3300 / $29.8800 | Buy Now |
DISTI #
05AK4748
|
Newark | 4In Pcb Mount I2C Diff Pressure Sensor |Te Connectivity 4515DO-DS3BK004DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1300 / $60.3300 | Buy Now |
DISTI #
223-1430-ND
|
DigiKey | SENSOR 0.15PSID 0.14" 14BIT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
25 In Stock |
|
$55.1384 / $72.2500 | Buy Now |
DISTI #
4515DO-DS3BK004DP
|
Avnet Americas | Pressure Sensor 0.14Psi Differential 8-Pin DIP - Trays (Alt: 4515DO-DS3BK004DP) RoHS: Compliant Min Qty: 240 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
824-4515DODS3BK004DP
|
Mouser Electronics | Board Mount Pressure Sensors 4IN PCB MOUNT I2C DIFF PRESSURE SENSOR | 0 |
|
$52.7000 | Order Now |
DISTI #
71023354
|
RS | Sensor, PRESS XDCR, DIGITAL, INH20 RANGE, Pressure, 4515DO-DS3BK004DP | TE Connectivity 4515DO-DS3BK004DP RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$77.2400 | RFQ |
|
Future Electronics | 4IN PCB MOUNT I2C DIFF PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$54.0600 / $54.8300 | Buy Now |
|
Future Electronics | 4IN PCB MOUNT I2C DIFF PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$54.0600 / $54.8300 | Buy Now |
|
Future Electronics | 4IN PCB MOUNT I2C DIFF PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 10 Container: Tray | 0Tray |
|
$54.0600 / $55.4000 | Buy Now |
DISTI #
TSS4515DO-DS3BK004DP
|
Heilind Electronics | PRESS XDCR,DIGITAL,INH20 RANGE | Americas - 52 in Stock |
|
$54.2160 / $54.9487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4515DO-DS3BK004DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515DO-DS3BK004DP
TE Connectivity
SENSOR PRESS GAUGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | -0.144 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |