Part Details for 4515DO-DS5AI002DP by TE Connectivity
Overview of 4515DO-DS5AI002DP by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for 4515DO-DS5AI002DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1120-ND
|
DigiKey | SENSOR 0.07PSID 0.14" 14BIT Min Qty: 240 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$55.1384 | Buy Now |
DISTI #
4515DO-DS5AI002DP
|
Avnet Americas | Pressure Sensor 5VDC 0Psi to 0.07Psi Differential Digital 8-Pin DIP - Bulk (Alt: 4515DO-DS5AI002DP) Min Qty: 240 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
TSS4515DO-DS5AI002DP
|
Heilind Electronics | Americas - 0 in Stock |
|
$54.2160 / $54.9487 | Buy Now | |
|
Onlinecomponents.com | PRESS XDCR,DIGITAL,INH20 RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4515DO-DS5AI002DP
|
Interstate Connecting Components | 0 |
|
$54.2160 / $54.9487 | Buy Now | |
|
Master Electronics | PRESS XDCR,DIGITAL,INH20 RANGE RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 4515DO-DS5AI002DP
4515DO-DS5AI002DP CAD Models
4515DO-DS5AI002DP Part Data Attributes
|
4515DO-DS5AI002DP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515DO-DS5AI002DP
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.07 Psi | |
Pressure Range-Min | -0.07 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |