4515DO-DS5BS005DS
TE Connectivity
Description: Peizoresistive Sensor

Overview of 4515DO-DS5BS005DS by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing

Price & Stock for 4515DO-DS5BS005DS by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 223-4515DO-DS5BS005DS-ND
DigiKey PRESS XDCR,DIGITAL,INH20 RANGE Min Qty: 240 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 240 $55.1384
$55.1384 Buy Now
DISTI # 4515DO-DS5BS005DS
Avnet Americas PRESS XDCR,DIGITAL,INH20 RANGE - Bulk (Alt: 4515DO-DS5BS005DS) Min Qty: 240 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # TSS4515DO-DS5BS005DS
Heilind Electronics PRESS XDCR,DIGITAL,INH20 RANGE Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 60 $135.5400
  • 120 $71.5300
  • 180 $49.2000
  • 240 $48.2100
$48.2100 / $135.5400 Buy Now
DISTI # TSS4515DO-DS5BS005DS
Interstate Connecting Components PRESS XDCR,DIGITAL,INH20 RANGE 0
Buy Now
DISTI # 000000000007150800
Sager Board Mount Pressure Sensors Min Qty: 1 0
  • 1 $58.8300
  • 7 $55.3700
  • 13 $53.0300
  • 27 $51.5800
  • 53 $50.2000
$50.2000 / $58.8300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 60 $135.5400
  • 120 $71.5300
  • 180 $49.2000
  • 240 $48.2100
$48.2100 / $135.5400 Buy Now

CAD Models for 4515DO-DS5BS005DS by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4515DO-DS5BS005DS by TE Connectivity

4515DO-DS5BS005DS
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Accuracy-Max (%)
0.25%
Additional Feature
Port Diameter = 3.5 MM and Port Height = 7.8 MM
Body Breadth
9.9 mm
Body Height
4.1 mm
Body Length or Diameter
12.4 mm
Housing
CERAMIC
Mounting Feature
SURFACE MOUNT
Number of Bits
14
Operating Current-Max
3 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Output Interface Type
SPI INTERFACE
Output Type
DIGITAL CURRENT
Package Shape/Style
RECTANGULAR
Port Type
BARBED
Pressure Range-Max
0.18 Psi
Pressure Range-Min
-0.18 Psi
Pressure Sensing Mode
DIFFERENTIAL
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. 4515DO-DS5BS005DS
    TE Connectivity
    Peizoresistive Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4515DO-DS5BS005DS by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4515DO-DS5BS005DS by TE Connectivity

Select Manufacturer
Which Manufacturer of 4515DO-DS5BS005DS would you like to use for your alert(s)?
  • Please alert me when 4515DO-DS5BS005DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4515DO-DS5BS005DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4515DO-DS5BS005DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4515DO-DS5BS005DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4515DO-DS5BS005DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4515DO-DS5BS005DS by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: