Part Details for 4518971 (ALTERNATE: 4518971) by RS Pro
Overview of 4518971 (ALTERNATE: 4518971) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4518971 (ALTERNATE: 4518971)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70412218
|
RS | Mains Test Screwdriver 70-250 VAC/VDC 1.69in (43mm) Chrome Vanadium Steel | RS PRO 4518971 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 19 |
|
$5.8200 / $7.0100 | Buy Now |