Part Details for 452-K14-FN2-80A by E-T-A
Overview of 452-K14-FN2-80A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 452-K14-FN2-80A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
452-K14-FN2-80A-ND
|
DigiKey | CIR BRKR THRM-MAG 80A 28VDC Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$383.0300 | Buy Now |
DISTI #
457-452-K14-FN2-80A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. RoHS: Compliant | 0 |
|
$314.5600 / $351.4700 | Order Now |
DISTI #
70129009
|
RS | Circuit Breaker Thermal-Magnetic Standard Delay Curve Vehicle App. 28VDC 1P 80A | E-T-A Circuit Protection and Control 452-K14-FN2-80A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$344.7300 / $383.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$223.5100 / $305.5000 | Buy Now |
DISTI #
000000000003900578
|
Sager | Circuit Breakers Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/o Min Qty: 1 | 0 |
|
$178.0400 / $376.2300 | Buy Now |
Part Details for 452-K14-FN2-80A
452-K14-FN2-80A CAD Models
452-K14-FN2-80A Part Data Attributes:
|
452-K14-FN2-80A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
452-K14-FN2-80A
E-T-A
CIR BRKR THRM-MAG 80A 28VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Blow Characteristic | STANDARD | |
Body Breadth | 19 mm | |
Body Height | 51.5 mm | |
Body Length or Diameter | 57 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP40 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 80 A | |
Rated Voltage(DC) | 28 V | |
Reference Standard | QPL; UL; VG | |
Surface Mount | NO | |
Terminal Shape | SCREW |