Part Details for 45218-0001 by Molex
Overview of 45218-0001 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 45218-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-45218-0001
|
Mouser Electronics | Headers & Wire Housings Micro fit 3.0 BMI Fa .0 BMI Fan Plug 6Ckt RoHS: Compliant | 0 |
|
$0.2980 / $0.3080 | Order Now |
Part Details for 45218-0001
45218-0001 CAD Models
45218-0001 Part Data Attributes
|
45218-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
45218-0001
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.378 inch | |
Body Depth | 0.715 inch | |
Body Length | 0.886 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 45218-0001
This table gives cross-reference parts and alternative options found for 45218-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45218-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23-09-2061 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Molex | 45218-0001 vs 23-09-2061 |
DF7A-6EP-3.96C | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 45218-0001 vs DF7A-6EP-3.96C |
03-09-7061 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | Molex | 45218-0001 vs 03-09-7061 |
43020-0601 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, | Molex | 45218-0001 vs 43020-0601 |
0359559610 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 45218-0001 vs 0359559610 |