Part Details for 45226-600230 (ALTERNATE: 08887862460836) by 3M
Overview of 45226-600230 (ALTERNATE: 08887862460836) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45226-600230 (ALTERNATE: 08887862460836)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73636426
|
RS | Shrouded Boardmount Header 1.27mm Pitch Latch and Eject 452, 26P HDR ST VTH 30A | 3M 45226-600230 RoHS: Compliant Min Qty: 840 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 | RFQ |