Part Details for 452413 by Elesa+Ganter
Overview of 452413 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 452413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F2-160-RSL
|
TME | Transport wheel, Ø: 160mm, W: 50mm, hub with ball bearings, 560kg Min Qty: 1 | 0 |
|
$54.2500 / $72.8700 | RFQ |