Part Details for 4525-SS5A015AP by TE Connectivity
Overview of 4525-SS5A015AP by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4525-SS5A015AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4525-SS5A015AP
|
Avnet Americas | Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP - Bulk (Alt: 4525-SS5A015AP) Min Qty: 240 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
TSS4525-SS5A015AP
|
Heilind Electronics | PRESS XDCR, ANALOG, PSI RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4525-SS5A015AP
|
Interstate Connecting Components | PRESS XDCR, ANALOG, PSI RANGE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 4525-SS5A015AP
4525-SS5A015AP CAD Models
4525-SS5A015AP Part Data Attributes
|
4525-SS5A015AP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4525-SS5A015AP
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT HEIGHT = 7.5 MM, DIAMETER = 3.5 MM | |
Body Breadth | 9.9 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 12.4 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 90 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |