Part Details for 4525-SS5A030GPF by TE Connectivity
Overview of 4525-SS5A030GPF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR4525BRZ-R7 | Analog Devices | 2.5V Ultra Low Noise Voltage R | |
ADR4525ARZ | Analog Devices | 2.5V Ultra Low Noise Voltage R | |
ADR4525WBRZ-R7 | Analog Devices | 2.5V Ultra Low Noise Voltage R |
Price & Stock for 4525-SS5A030GPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4525-SS5A030GPF-ND
|
DigiKey | PRESS XDCR, ANALOG, PSI RANGE Min Qty: 240 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1384 | Buy Now |
DISTI #
4525-SS5A030GPF
|
Avnet Americas | PRESS XDCR, ANALOG, PSI RANGE - Bulk (Alt: 4525-SS5A030GPF) Min Qty: 240 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS4525-SS5A030GPF
|
Heilind Electronics | PRESS XDCR, ANALOG, PSI RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
DISTI #
TSS4525-SS5A030GPF
|
Interstate Connecting Components | PRESS XDCR, ANALOG, PSI RANGE | 0 |
|
Buy Now | |
DISTI #
000000000007150850
|
Sager | TE Connectivity PRESS XDCR, ANALOG, PSI RANGE Min Qty: 1 | 0 |
|
$50.2000 / $58.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |