There are no models available for this part yet.
Overview of 4525DO-SS3BI015GP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4525DO-SS3BI015GP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-4525DO-SS3BI015GP-ND
|
DigiKey | PRESS XDCR,DIGITAL,PSI RANGE Min Qty: 240 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1384 | Buy Now | |
DISTI #
4525DO-SS3BI015GP
|
Avnet Americas | PRESS XDCR,DIGITAL,PSI RANGE - Bulk (Alt: 4525DO-SS3BI015GP) Min Qty: 240 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TSS4525DO-SS3BI015GP
|
Heilind Electronics | PRESS XDCR,DIGITAL,PSI RANGE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now | ||
DISTI #
TSS4525DO-SS3BI015GP
|
Interstate Connecting Components | PRESS XDCR,DIGITAL,PSI RANGE | 0 |
|
Buy Now | ||
DISTI #
000000000007150935
|
Sager | Board Mount Pressure Sensors Min Qty: 1 | 0 |
|
$50.2000 / $58.8300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$48.2100 / $135.5400 | Buy Now |
CAD Models for 4525DO-SS3BI015GP by TE Connectivity
Part Data Attributes for 4525DO-SS3BI015GP by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
Port Diameter = 3.5 MM
|
Body Breadth
|
9.9 mm
|
Body Height
|
4.1 mm
|
Body Length or Diameter
|
12.4 mm
|
Housing
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Bits
|
14
|
Operating Current-Max
|
3 mA
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Interface Type
|
I2C INTERFACE
|
Output Type
|
DIGITAL CURRENT
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
15 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|