-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45280-1802
Molex
Buy Now
Datasheet
|
Compare Parts:
45280-1802
Molex
Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 45280-1802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45280-1802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1835 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 45280-1802 vs 50-36-1835 |
44474-3032 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 45280-1802 vs 44474-3032 |
0460111803 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 45280-1802 vs 0460111803 |
10131318-18121GPLF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 45280-1802 vs 10131318-18121GPLF |
HM20090-E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Foxconn | 45280-1802 vs HM20090-E |
39-31-0184 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 45280-1802 vs 39-31-0184 |
39-54-0185 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 45280-1802 vs 39-54-0185 |
39-34-9180 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 45280-1802 vs 39-34-9180 |
PLCH18M4200C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 45280-1802 vs PLCH18M4200C2 |
MMIP18M4N82C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 45280-1802 vs MMIP18M4N82C2 |