Part Details for 452800601 by Molex
Overview of 452800601 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 452800601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
452800601
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 3mm Press Fit ST Thru-Hole Tray (Alt: 452800601) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
452800601
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 3mm Press Fit ST Thru-Hole Tray (Alt: 452800601) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 452800601
452800601 CAD Models
452800601 Part Data Attributes:
|
452800601
Molex
Buy Now
Datasheet
|
Compare Parts:
452800601
Molex
6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.469 inch | |
Body Depth | 0.457 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 45280 | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL,CSA,TUV | |
Reliability | COMMERCIAL | |
Terminal Length | 0.189 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |