Part Details for 452E-200VLB-J by Wakefield-Vette
Overview of 452E-200VLB-J by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 452E-200VLB-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-452E-200VLB-J-ND
|
DigiKey | 452E SERIES EJECTOR, 2.00", 7075 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$21.8917 / $29.1900 | Buy Now |
DISTI #
567-452E-200VLB-J
|
Mouser Electronics | Racks & Rack Cabinet Accessories Ejector, 2" L, for 6U, 7075-T6 Aluminum, Left Hand, Black Anodize, Injection RoHS: Compliant | 25 |
|
$21.8900 / $29.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1000 / $44.2000 | Buy Now |
DISTI #
000000000007213645
|
Sager | EJECTORS - 452E SERIES EJECTOR, 2.00, 7075, LH, BLACK ANODIZE, INJECTION Min Qty: 1 | 0 |
|
$23.6100 / $29.5700 | Buy Now |