Part Details for 453-5225-181 by Amphenol Corporation
Overview of 453-5225-181 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 453-5225-181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-453-5225-181
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 16 |
|
RFQ |
Part Details for 453-5225-181
453-5225-181 CAD Models
453-5225-181 Part Data Attributes:
|
453-5225-181
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
453-5225-181
Amphenol Corporation
Board Stacking Connector, 150 Contact(s), 6 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
Alternate Parts for 453-5225-181
This table gives cross-reference parts and alternative options found for 453-5225-181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 453-5225-181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
453-5225-187 | Board Stacking Connector, 150 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 453-5225-181 vs 453-5225-187 |
453-5225-281 | Board Stacking Connector, 150 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 453-5225-181 vs 453-5225-281 |
453-5225-180 | Board Stacking Connector, 150 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 453-5225-181 vs 453-5225-180 |